
S-450-CI | |
|---|---|
DigiKey Part Number | S-450-CI-ND |
Manufacturer | |
Manufacturer Product Number | S-450-CI |
Description | CARD GUIDE ANTISTAT 4.5X.078 BLK |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |


