
RLP4-600-650 | |
|---|---|
DigiKey Part Number | 492-1464-ND |
Manufacturer | |
Manufacturer Product Number | RLP4-600-650 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP4-600-650 Models |
Category | Configuration 4 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,89500 € | 18,95 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

