Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP3-200-650

DigiKey Part Number
492-1479-ND
Manufacturer
Manufacturer Product Number
RLP3-200-650
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP3-200-650 Models
Product Attributes
Filter Similar Products
Category
Configuration
3 Wide
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Snap-In, Right Angle
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
2.8mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,28390 €128,39 €
Manufacturers Standard Package
Unit Price without VAT:1,28390 €
Unit Price with VAT:1,52784 €