
RLP2-400-500 | |
|---|---|
DigiKey Part Number | 492-1450-ND |
Manufacturer | |
Manufacturer Product Number | RLP2-400-500 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP2-400-500 Models |
Category | Configuration 2 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,55900 € | 15,59 € |
| 100 | 1,20050 € | 120,05 € |
| 500 | 1,04276 € | 521,38 € |
| 1.000 | 0,99135 € | 991,35 € |
| 2.000 | 0,94780 € | 1.895,60 € |
| 5.000 | 0,90034 € | 4.501,70 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

