
RLP1-200-650 | |
|---|---|
DigiKey Part Number | 492-1461-ND |
Manufacturer | |
Manufacturer Product Number | RLP1-200-650 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP1-200-650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,27100 € | 12,71 € |
| 100 | 0,97060 € | 97,06 € |
| 500 | 0,83818 € | 419,09 € |
| 1.000 | 0,79498 € | 794,98 € |
| 2.000 | 0,75838 € | 1.516,76 € |
| 5.000 | 0,71847 € | 3.592,35 € |
| 10.000 | 0,69364 € | 6.936,40 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |




