
RL3-440 | |
|---|---|
DigiKey Part Number | RL3-440-ND |
Manufacturer | |
Manufacturer Product Number | RL3-440 |
Description | LED HOLDER REC LEDS NYL WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | All Rectangular LEDs LED Standoff White Nylon 0.440" (11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL3-440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.440" (11.18mm) | |
LED | All Rectangular LEDs | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,27620 € | 27,62 € |
| 500 | 0,22886 € | 114,43 € |
| 1.000 | 0,21328 € | 213,28 € |
| 2.000 | 0,20007 € | 400,14 € |
| 5.000 | 0,18560 € | 928,00 € |
| 10.000 | 0,17658 € | 1.765,80 € |
| 25.000 | 0,16674 € | 4.168,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

