
RL3-380 | |
|---|---|
DigiKey Part Number | RL3-380-ND |
Manufacturer | |
Manufacturer Product Number | RL3-380 |
Description | LED HOLDER REC LEDS NYL WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | All Rectangular LEDs LED Standoff White Nylon 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL3-380 Models |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.380" (9.65mm) |
Series | LED All Rectangular LEDs |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,26230 € | 26,23 € |
| Unit Price without VAT: | 0,26230 € |
|---|---|
| Unit Price with VAT: | 0,31214 € |

