
RL1-200 | |
|---|---|
DigiKey Part Number | RL1-200-ND |
Manufacturer | |
Manufacturer Product Number | RL1-200 |
Description | LED HOLDER REC LEDS NYL WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | All Rectangular LEDs LED Standoff White Nylon 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL1-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.200" (5.08mm) | |
LED | All Rectangular LEDs | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32700 € | 3,27 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

