
RL1-100 | |
|---|---|
DigiKey Part Number | RL1-100-ND |
Manufacturer | |
Manufacturer Product Number | RL1-100 |
Description | LED HOLDER REC LEDS NYL WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | All Rectangular LEDs LED Standoff White Nylon 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL1-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.100" (2.54mm) | |
LED | All Rectangular LEDs | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34000 € | 3,40 € |
| 100 | 0,24470 € | 24,47 € |
| 500 | 0,20194 € | 100,97 € |
| 1.000 | 0,18789 € | 187,89 € |
| 2.000 | 0,17595 € | 351,90 € |
| 5.000 | 0,16288 € | 814,40 € |
| 10.000 | 0,15472 € | 1.547,20 € |
| 25.000 | 0,14582 € | 3.645,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

