
RHD-910-F6PZ67PR | |
|---|---|
DigiKey Part Number | 492-RHD-910-F6PZ67PR-ND |
Manufacturer | |
Manufacturer Product Number | RHD-910-F6PZ67PR |
Description | IP67 RIGID LIGHT PIPE, VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.80mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,04900 € | 50,49 € |
| 100 | 4,10370 € | 410,37 € |
| 500 | 3,69148 € | 1.845,74 € |
| 1.000 | 3,55763 € | 3.557,63 € |
| 2.000 | 3,44446 € | 6.888,92 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

