
RHD-1100-2000-F9PD67PR | |
|---|---|
DigiKey Part Number | 492-RHD-1100-2000-F9PD67PR-ND |
Manufacturer | |
Manufacturer Product Number | RHD-1100-2000-F9PD67PR |
Description | IP67 RIGID LIGHT PIPE RT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Rigid Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 9.10mm |
Color Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,17600 € | 61,76 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

