Image for R7YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7YD

DigiKey Part Number
R7YD-ND
Manufacturer
Manufacturer Product Number
R7YD
Description
LED YELLOW DIFFUSED T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
R7YD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
7.00mm x 2.40mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,23350 €23,35 €
Manufacturers Standard Package
Unit Price without VAT:0,23350 €
Unit Price with VAT:0,27787 €