
R7GD | |
|---|---|
DigiKey Part Number | R7GD-ND |
Manufacturer | |
Manufacturer Product Number | R7GD |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | R7GD Models |
Category | Lens Size 7.00mm x 2.40mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 7.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23060 € | 23,06 € |
| Unit Price without VAT: | 0,23060 € |
|---|---|
| Unit Price with VAT: | 0,27441 € |

