
R7BC | |
|---|---|
DigiKey Part Number | R7BC-ND |
Manufacturer | |
Manufacturer Product Number | R7BC |
Description | LED GREEN/RED DIFF RECT T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | R7BC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bag | Viewing Angle 180° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 565nm Green, 625nm Red |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 7.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 7.00mm x 2.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38370 € | 38,37 € |
| Unit Price without VAT: | 0,38370 € |
|---|---|
| Unit Price with VAT: | 0,45660 € |

