
R7BC-Y/G | |
|---|---|
DigiKey Part Number | R7BC-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | R7BC-Y/G |
Description | LED GRN/YLW DIFF RECTANGULAR T/H |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial |
Datasheet | Datasheet |
Category | Lens Size 7.00mm x 2.40mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Packaging Bulk | Current - Test 20mA Green, 20mA Yellow |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Bidirectional | Wavelength - Peak 568nm Green, 590nm Yellow |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 7.70mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP117GYWT | Kingbright | 0 | 754-1867-ND | 0,14385 € | Similar |


