Similar

R5GDL | |
|---|---|
DigiKey Part Number | R5GDL-ND |
Manufacturer | |
Manufacturer Product Number | R5GDL |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 4.90mm x 1.90mm |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Obsolete | Current - Test 2mA |
Color | Viewing Angle 120° |
Configuration Standard | Mounting Type |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219332F | Dialight | 1.219 | 5219332F-ND | 1,10000 € | Similar |


