
R5BC | |
|---|---|
DigiKey Part Number | R5BC-ND |
Manufacturer | |
Manufacturer Product Number | R5BC |
Description | LED GREEN/RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | R5BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.90mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,39200 € | 39,20 € |
| 500 | 0,32846 € | 164,23 € |
| 1.000 | 0,30765 € | 307,65 € |
| 2.000 | 0,28997 € | 579,94 € |
| 5.000 | 0,27065 € | 1.353,25 € |
| 10.000 | 0,25862 € | 2.586,20 € |
| 25.000 | 0,24549 € | 6.137,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

