
R50RGB-4-0045 | |
|---|---|
DigiKey Part Number | 492-1177-ND |
Manufacturer | |
Manufacturer Product Number | R50RGB-4-0045 |
Description | LED RGB CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 628nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2.6V Red, 3.8V Green, 3.8V Blue 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R50RGB-4-0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V Red, 3.8V Green, 3.8V Blue | |
Current - Test | 50mA Red, 50mA Green, 50mA Blue | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.60mm L x 7.60mm W | |
Height (Max) | 7.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 60 | 3,58767 € | 215,26 € |
| 120 | 3,39317 € | 407,18 € |
| 540 | 3,06720 € | 1.656,29 € |
| 1.020 | 2,96114 € | 3.020,36 € |
| 2.040 | 2,86271 € | 5.839,93 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |




