Green, Red 520nm Green, 624nm Red LED Indication - Discrete 3.4V Green, 2.4V Red 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R50RG2-5-0080

DigiKey Part Number
492-1175-ND
Manufacturer
Manufacturer Product Number
R50RG2-5-0080
Description
LED GREEN/RED CLEAR T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 520nm Green, 624nm Red LED Indication - Discrete 3.4V Green, 2.4V Red 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
R50RG2-5-0080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.4V Green, 2.4V Red
Current - Test
50mA Green, 50mA Red
Viewing Angle
80°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,01000 €4,01 €
602,46767 €148,06 €
1202,32267 €278,72 €
5402,07946 €1.122,91 €
1.0202,00025 €2.040,25 €
2.0401,92669 €3.930,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €