R50RED-V-3045 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bivar Inc.
In Stock: 0
Unit Price: 0,91633 €
Red 628nm LED Indication - Discrete 2.4V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R50RED-V-3045

DigiKey Part Number
492-1173-ND
Manufacturer
Manufacturer Product Number
R50RED-V-3045
Description
LED RED CLEAR T/H
Customer Reference
Detailed Description
Red 628nm LED Indication - Discrete 2.4V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
R50RED-V-3045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.30mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.4V
Series
Current - Test
50mA
Packaging
Tube
Viewing Angle
30°, 45°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
4-DIP (0.200", 5.08mm)
Lens Color
Colorless
Size / Dimension
7.60mm L x 7.60mm W
Lens Transparency
Clear
Height (Max)
8.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R50RED-V-0025Bivar Inc.0492-R50RED-V-0025-ND0,91633 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes