
R50RED-5-0080 | |
|---|---|
DigiKey Part Number | 492-1171-ND |
Manufacturer | |
Manufacturer Product Number | R50RED-5-0080 |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2.1V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R50RED-5-0080 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tube | Viewing Angle 80° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Size / Dimension 7.60mm L x 7.60mm W |
Lens Transparency Clear | Height (Max) 6.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 60 | 1,02450 € | 61,47 € |
| 120 | 0,95292 € | 114,35 € |
| 540 | 0,83244 € | 449,52 € |
| 1.020 | 0,79308 € | 808,94 € |
| 2.040 | 0,75648 € | 1.543,22 € |
| 5.040 | 0,71703 € | 3.613,83 € |
| 10.020 | 0,69233 € | 6.937,15 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

