Blue, Red 465nm Blue, 628nm Red LED Indication - Discrete 3.8V Blue, 2.6V Red 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R50RB2-4-0045

DigiKey Part Number
492-1167-ND
Manufacturer
Manufacturer Product Number
R50RB2-4-0045
Description
LED BLUE/RED CLEAR T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue, Red 465nm Blue, 628nm Red LED Indication - Discrete 3.8V Blue, 2.6V Red 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
R50RB2-4-0045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.60mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.8V Blue, 2.6V Red
Series
Current - Test
50mA Blue, 50mA Red
Packaging
Tube
Viewing Angle
45°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Cathode
Package / Case
4-DIP (0.200", 5.08mm)
Lens Color
Colorless
Size / Dimension
7.60mm L x 7.60mm W
Lens Transparency
Clear
Height (Max)
7.80mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1201,92992 €231,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,92992 €
Unit Price with VAT:2,29660 €