
R4BWD | |
|---|---|
DigiKey Part Number | R4BWD-ND |
Manufacturer | |
Manufacturer Product Number | R4BWD |
Description | LED BLUE DIFFUSED T/H |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 4V Radial |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 4.00mm x 2.00mm |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 4V |
Part Status Obsolete | Current - Test 20mA |
Color | Viewing Angle 120° |
Configuration Standard | Mounting Type |
Lens Color Blue | Wavelength - Peak 430nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R4GD | Bivar Inc. | 0 | R4GD-ND | 0,16660 € | Similar |


