Image for R3RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3RC

DigiKey Part Number
R3RC-ND
Manufacturer
Manufacturer Product Number
R3RC
Description
LED RED CLEAR RECTANGULAR T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.30mm x 1.90mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
80°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
700nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
4.00mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.