Image for R3AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3AC

DigiKey Part Number
R3AC-ND
Manufacturer
Manufacturer Product Number
R3AC
Description
LED AMBER CLEAR T/H
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.30mm x 1.90mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
80°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
605nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
4.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.