
R2LC-7.5-RGB | |
|---|---|
DigiKey Part Number | R2LC-7.5-RGB-ND |
Manufacturer | |
Manufacturer Product Number | R2LC-7.5-RGB |
Description | ORCA LIGHT PIPE ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Flexible 7.5" (190.5mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | R2LC-7.5-RGB Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 7.5" (190.5mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.08mm |
Color Red, Green, Blue (RGB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,52410 € | 552,41 € |
| Unit Price without VAT: | 5,52410 € |
|---|---|
| Unit Price with VAT: | 6,57368 € |

