Image for R2LC-4.0-RGB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2LC-4.0-RGB

DigiKey Part Number
R2LC-4.0-RGB-ND
Manufacturer
Manufacturer Product Number
R2LC-4.0-RGB
Description
LED CBI 4.6MM RED/GRN/BLU VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Red, Green, Blue (RGB) Clear 2.4V Red, 3.4V Green, 3.4V Blue 50mA Red, 50mA Green, 50mA Blue Round with Domed Top 4.60mm Dia Through Hole
Datasheet
 Datasheet
EDA/CAD Models
R2LC-4.0-RGB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Red, Green, Blue (RGB)
Wavelength - Peak
624nm, 520nm, 465nm
Configuration
-
Current
50mA Red, 50mA Green, 50mA Blue
Millicandela Rating
4000mcd Red, 10000mcd Green, 3000mcd Blue
Viewing Angle
45°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
4.60mm Dia
Voltage Rating
2.4V Red, 3.4V Green, 3.4V Blue
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1005,10600 €510,60 €
Manufacturers Standard Package
Unit Price without VAT:5,10600 €
Unit Price with VAT:6,07614 €