
R2LC-12.0-RG | |
|---|---|
DigiKey Part Number | 492-R2LC-12.0-RG-ND |
Manufacturer | |
Manufacturer Product Number | R2LC-12.0-RG |
Description | LIGHT PIPE FLEXIBLE 12" 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 12" (304.8mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.08mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,91670 € | 491,67 € |
| Unit Price without VAT: | 4,91670 € |
|---|---|
| Unit Price with VAT: | 5,85087 € |

