
R2LC-1.5-RG | |
|---|---|
DigiKey Part Number | R2LC-1.5-RG-ND |
Manufacturer | |
Manufacturer Product Number | R2LC-1.5-RG |
Description | LED CBI 4.6MM GREEN/RED VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 3.4V Green, 2.4V Red 50mA Green, 50mA Red Round with Domed Top 4.60mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R2LC-1.5-RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 520nm, 624nm | |
Configuration | Single | |
Current | 50mA Green, 50mA Red | |
Millicandela Rating | 10000mcd Green, 4000mcd Red | |
Viewing Angle | 45° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.60mm Dia | |
Voltage Rating | 3.4V Green, 2.4V Red | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,62620 € | 362,62 € |
| Unit Price without VAT: | 3,62620 € |
|---|---|
| Unit Price with VAT: | 4,31518 € |

