
R2F-8.0-GRN | |
|---|---|
DigiKey Part Number | R2F-8.0-GRN-ND |
Manufacturer | |
Manufacturer Product Number | R2F-8.0-GRN |
Description | LED CBI 5.1MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 3.4V 20mA Round with Flat Top 5.10mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R2F-8.0-GRN Models |
Category | Lens Type Clear |
Manufacturer Bivar Inc. | Lens Style Round with Flat Top |
Series | Lens Size 5.10mm Dia |
Packaging Bag | Voltage Rating 3.4V |
Part Status Active | Mounting Type Through Hole |
Color Green | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,69250 € | 369,25 € |
| Unit Price without VAT: | 3,69250 € |
|---|---|
| Unit Price with VAT: | 4,39408 € |

