
R2F-48.0-WHT | |
|---|---|
DigiKey Part Number | R2F-48.0-WHT-ND |
Manufacturer | |
Manufacturer Product Number | R2F-48.0-WHT |
Description | LIGHT PIPE ASSY 4.2MM WHITE 48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Flexible 48" (1.219m) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | R2F-48.0-WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Configuration | Single | |
Type | Flexible 48" (1.219m) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4.22mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,70260 € | 870,26 € |
| Unit Price without VAT: | 8,70260 € |
|---|---|
| Unit Price with VAT: | 10,35609 € |

