
R2F-4.0-RED | |
|---|---|
DigiKey Part Number | R2F-4.0-RED-ND |
Manufacturer | |
Manufacturer Product Number | R2F-4.0-RED |
Description | LED CBI 6.3X3.2MM RED VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 2.4V 50mA Oval with Flat Top 6.30mm x 3.20mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R2F-4.0-RED Models |
Category | Lens Type Clear |
Manufacturer Bivar Inc. | Lens Style Oval with Flat Top |
Series | Lens Size 6.30mm x 3.20mm |
Packaging Bag | Voltage Rating 2.4V |
Part Status Active | Mounting Type Through Hole |
Color Red | Base Product Number |
Current 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,15100 € | 31,51 € |
| 100 | 2,51100 € | 251,10 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

