
R2F-4.0-GRN | |
|---|---|
DigiKey Part Number | R2F-4.0-GRN-ND |
Manufacturer | |
Manufacturer Product Number | R2F-4.0-GRN |
Description | LED CBI 6.3X3.2MM GREEN VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 3.4V 20mA Oval with Flat Top 6.30mm x 3.20mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R2F-4.0-GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | Oval with Flat Top | |
Lens Size | 6.30mm x 3.20mm | |
Voltage Rating | 3.4V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,21470 € | 321,47 € |
| Unit Price without VAT: | 3,21470 € |
|---|---|
| Unit Price with VAT: | 3,82549 € |

