
R2F-3.15-RGB | |
|---|---|
DigiKey Part Number | R2F-3.15-RGB-ND |
Manufacturer | |
Manufacturer Product Number | R2F-3.15-RGB |
Description | LIGHT PIPE ASSY 4.2MM RGB 3.15" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Flexible 3.2" (81.28mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | R2F-3.15-RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Flexible 3.2" (81.28mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4.22mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,02480 € | 502,48 € |
| Unit Price without VAT: | 5,02480 € |
|---|---|
| Unit Price with VAT: | 5,97951 € |

