
R2F-2.0-RGB | |
|---|---|
DigiKey Part Number | 492-R2F-2.0-RGB-ND |
Manufacturer | |
Manufacturer Product Number | R2F-2.0-RGB |
Description | LIGHT PIPE FLEXIBLE 2" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2" (50.8mm) - Fiber Optic Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 2" (50.8mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,81650 € | 481,65 € |
| Unit Price without VAT: | 4,81650 € |
|---|---|
| Unit Price with VAT: | 5,73164 € |

