
R2F-12.0-WHT | |
|---|---|
DigiKey Part Number | R2F-12.0-WHT-ND |
Manufacturer | |
Manufacturer Product Number | R2F-12.0-WHT |
Description | LED CBI 7MM WHITE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator White Clear 3.4V 20mA Round with Flat Top 7.00mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R2F-12.0-WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | - | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | Round with Flat Top | |
Lens Size | 7.00mm Dia | |
Voltage Rating | 3.4V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,14920 € | 414,92 € |
| Unit Price without VAT: | 4,14920 € |
|---|---|
| Unit Price with VAT: | 4,93755 € |

