
R25-6.0-WHT | |
|---|---|
DigiKey Part Number | R25-6.0-WHT-ND |
Manufacturer | |
Manufacturer Product Number | R25-6.0-WHT |
Description | LED CBI 5.1MM WHITE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator White Clear 3.4V 20mA Round with Flat Top 5.10mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R25-6.0-WHT Models |
Category | Millicandela Rating 8000mcd |
Manufacturer Bivar Inc. | Viewing Angle 45° |
Series | Lens Type Clear |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 5.10mm Dia |
Color White | Voltage Rating 3.4V |
Wavelength - Peak 6000K | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,59000 € | 359,00 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

