
R25-4.0-WHT | |
|---|---|
DigiKey Part Number | R25-4.0-WHT-ND |
Manufacturer | |
Manufacturer Product Number | R25-4.0-WHT |
Description | LED CBI 4.2MM WHITE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator White Clear 3.4V 20mA Round with Flat Top 4.20mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R25-4.0-WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | 6000K | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | 8000mcd | |
Viewing Angle | 45° | |
Lens Type | Clear | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm Dia | |
Voltage Rating | 3.4V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,38730 € | 338,73 € |
| Unit Price without VAT: | 3,38730 € |
|---|---|
| Unit Price with VAT: | 4,03089 € |

