
R25-2.3-RGB | |
|---|---|
DigiKey Part Number | R25-2.3-RGB-ND |
Manufacturer | |
Manufacturer Product Number | R25-2.3-RGB |
Description | ORCA LIGHT PIPE ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Flexible 2.3" (58.42mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | R25-2.3-RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Flexible 2.3" (58.42mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,06110 € | 506,11 € |
| Unit Price without VAT: | 5,06110 € |
|---|---|
| Unit Price with VAT: | 6,02271 € |

