
R20WHT-V-3045 | |
|---|---|
DigiKey Part Number | 492-1183-ND |
Manufacturer | |
Manufacturer Product Number | R20WHT-V-3045 |
Description | LED COOL WHITE CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6000K LED Indication - Discrete 3.4V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R20WHT-V-3045 Models |
Category | Lens Size 5.30mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Tube | Viewing Angle 30°, 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Size / Dimension 7.60mm L x 7.60mm W |
Lens Transparency Clear | Height (Max) 8.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,49067 € | 178,88 € |
| Unit Price without VAT: | 1,49067 € |
|---|---|
| Unit Price with VAT: | 1,77390 € |

