
R20WHT-4-0045 | |
|---|---|
DigiKey Part Number | 492-1180-ND |
Manufacturer | |
Manufacturer Product Number | R20WHT-4-0045 |
Description | LED COOL WHITE CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6000K LED Indication - Discrete 3.4V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R20WHT-4-0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.60mm L x 7.60mm W | |
Height (Max) | 7.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,50942 € | 181,13 € |
| Unit Price without VAT: | 1,50942 € |
|---|---|
| Unit Price with VAT: | 1,79621 € |

