
R13-8.0-RED | |
|---|---|
DigiKey Part Number | R13-8.0-RED-ND |
Manufacturer | |
Manufacturer Product Number | R13-8.0-RED |
Description | LED CBI 5MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 2.4V 50mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R13-8.0-RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | - | |
Current | 50mA | |
Millicandela Rating | 6000mcd | |
Viewing Angle | 45° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.4V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,04980 $ | 304,98 $ |
| Unit Price without VAT: | 3,04980 $ |
|---|---|
| Unit Price with VAT: | 3,62926 $ |

