
PMR4RD | |
|---|---|
DigiKey Part Number | 492-1425-ND |
Manufacturer | |
Manufacturer Product Number | PMR4RD |
Description | LED PNL IND RED DIFF 2.10X4 PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 120° 2.1V 80mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PMR4RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 80mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.59mm x 3.56mm) | |
Lens Size | 2.10mm x 4.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 0.4mcd | |
Wavelength - Peak | 700nm | |
Viewing Angle | 120° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,14170 € | 114,17 € |
| 500 | 0,99002 € | 495,01 € |
| 1.000 | 0,94058 € | 940,58 € |
| 2.000 | 0,89872 € | 1.797,44 € |
| 5.000 | 0,85308 € | 4.265,40 € |
| 10.000 | 0,82469 € | 8.246,90 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

