
PMR4GDW4.0-CC | |
|---|---|
DigiKey Part Number | PMR4GDW4.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | PMR4GDW4.0-CC |
Description | LED PNL IND GREEN DIFF 4X2.10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 120° 2.1V 30mA Wire Leads - 4" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | PMR4GDW4.0-CC Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Rectangle |
Series | Panel Cutout Dimensions 0.22" x 0.14" (5.59mm x 3.56mm) |
Packaging Bag | Lens Size 4.00mm x 2.10mm |
Part Status Active | Lens Style Rectangle with Flat Top |
Type LED | Millicandela Rating 8mcd |
Lamp Color Green | Wavelength - Peak 568nm |
Lens Color Green | Viewing Angle 120° |
Lens Transparency Diffused | Termination Style Wire Leads - 4" (101.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,42710 € | 242,71 € |
| Unit Price without VAT: | 2,42710 € |
|---|---|
| Unit Price with VAT: | 2,88825 € |

