



PMR4BWD | |
|---|---|
DigiKey Part Number | 492-1429-ND |
Manufacturer | |
Manufacturer Product Number | PMR4BWD |
Description | LED PNL IND BLUE DIFF 2.10X4 PC |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 120° 4V 70mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 70mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.59mm x 3.56mm) | |
Lens Size | 2.10mm x 4.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 430nm | |
Viewing Angle | 120° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |

