Parametric Equivalent

PMR4ADW6.0 | |
|---|---|
DigiKey Part Number | PMR4ADW6.0-ND |
Manufacturer | |
Manufacturer Product Number | PMR4ADW6.0 |
Description | LED PNL IND AMBER DIFF 4X2.10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 120° 2V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PMR4ADW6.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.59mm x 3.56mm) | |
Lens Size | 4.00mm x 2.10mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,03550 € | 203,55 € |
| Unit Price without VAT: | 2,03550 € |
|---|---|
| Unit Price with VAT: | 2,42225 € |

