
PM5YDW12.0-CC | |
|---|---|
DigiKey Part Number | PM5YDW12.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | PM5YDW12.0-CC |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 45° 2V 30mA Wire Leads - 12" (304.80mm) w/Conn |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Yellow | Wavelength - Peak 590nm |
Lens Color Yellow | Viewing Angle 45° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) w/Conn |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,90840 € | 190,84 € |
| Unit Price without VAT: | 1,90840 € |
|---|---|
| Unit Price with VAT: | 2,27100 € |

