
PM5SYDW3.0 | |
|---|---|
DigiKey Part Number | PM5SYDW3.0-ND |
Manufacturer | |
Manufacturer Product Number | PM5SYDW3.0 |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 40° 2V 30mA Wire Leads - 3" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5SYDW3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 150mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 3" (76.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,43270 € | 143,27 € |
| Unit Price without VAT: | 1,43270 € |
|---|---|
| Unit Price with VAT: | 1,70491 € |

