
PM5R3-YG | |
|---|---|
DigiKey Part Number | 492-1288-ND |
Manufacturer | |
Manufacturer Product Number | PM5R3-YG |
Description | LED PNL IND GRN/YLW DIFF 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Diffused 40° 2.1V Green, 2V Yellow 30mA Green, 30mA Yellow |
Datasheet | Datasheet |
EDA/CAD Models | PM5R3-YG Models |
Category | Voltage 2.1V Green, 2V Yellow |
Manufacturer Bivar Inc. | Current 30mA Green, 30mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Yellow | Wavelength - Peak 568nm Green, 590nm Yellow |
Lens Color White | Viewing Angle 40° |
Lens Transparency Diffused | Base Product Number |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM53-YG | Bivar Inc. | 0 | 492-1211-ND | 0,54340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54500 € | 54,50 € |
| Unit Price without VAT: | 0,54500 € |
|---|---|
| Unit Price with VAT: | 0,64855 € |


