
PM5PGD | |
|---|---|
DigiKey Part Number | PM5PGD-ND |
Manufacturer | |
Manufacturer Product Number | PM5PGD |
Description | LED PNL IND GREEN DIFFUSED 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 2.2V 30mA |
Datasheet | Datasheet |
Category | Voltage 2.2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 10mcd |
Lens Color Green | Wavelength - Peak 555nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5GD | Bivar Inc. | 807 | 492-2510-ND | 0,76000 € | Similar |


